New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      AQG22124

                      MOSFET Relay, SPST-NO (1 Form A), DC, 264 V, 2 A, SIP-4, Through Hole

                      PANASONIC AQG22124
                      PANASONIC AQG22124
                      PANASONIC AQG22124
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoAQG22124
                      Newark Part No.11N2586
                      Product RangeAGQ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      191 In Stock

                      Need more?

                      131 Delivery in 1-3 Business Days(US stock)
                      60 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$11.920
                      10+$11.700
                      25+$10.010
                      50+$9.770
                      100+$9.520
                      250+$9.350
                      500+$9.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoAQG22124
                      Newark Part No.11N2586
                      Product RangeAGQ Series
                      Technical Datasheet

                      Data Sheet

                      Contact FormSPST-NO (1 Form A)
                      Load TypeDC
                      Load Voltage Max264V
                      Load Current2A
                      MOSFET Relay Package StyleSIP-4
                      Relay MountingThrough Hole
                      Relay TerminalsPC Pin
                      On State Resistance Max-
                      Isolation Voltage-
                      I/O Capacitance Typ-
                      Off State Leakage Current Max1.5mA
                      Product RangeAGQ Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The AQG22124 is a Solid State Relay with zero crossing switching mode and through hole terminals. This AQ-G-series PCB mount relay features snubber circuit is integrated to prevent malfunction caused by the rapid rise of voltage on the output side, such as inductive load and current. Space saving, vertical size with a maximum thickness of 4.5mm.

                      • 3000VAC High dielectric strength
                      • 1.6kΩ Input impedance
                      • 1V Minimum drop-out voltage
                      • 30A Non-repetitive surge current
                      • 1/2 cycle of voltage sine wave + 1ms Maximum operate/release time
                      • -30 to 80°C Ambient temperature range

                      Applications

                      HVAC, Medical, Computers & Computer Peripherals

                      Technical Specifications

                      Contact Form

                      SPST-NO (1 Form A)

                      Load Voltage Max

                      264V

                      MOSFET Relay Package Style

                      SIP-4

                      Relay Terminals

                      PC Pin

                      Isolation Voltage

                      -

                      Off State Leakage Current Max

                      1.5mA

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Type

                      DC

                      Load Current

                      2A

                      Relay Mounting

                      Through Hole

                      On State Resistance Max

                      -

                      I/O Capacitance Typ

                      -

                      Product Range

                      AGQ Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate