Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT212SPBF
Newark Part No.18AC0162
Product RangeHEXFET PVT212PbF
Technical Datasheet
311 In Stock
Need more?
197 Delivery in 1-3 Business Days(US stock)
114 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $10.580 |
10+ | $10.000 |
25+ | $8.340 |
50+ | $8.250 |
100+ | $8.150 |
250+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT212SPBF
Newark Part No.18AC0162
Product RangeHEXFET PVT212PbF
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max150V
Load Current550mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Forward Current If25mA
Relay TerminalsGull Wing
On State Resistance Max0.75ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT212PbF
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HEXFET® power MOSFET photovoltaic relay
- Operating voltage range from 0-150V
- Single pole, normally open solid-state relay
- Output switch is controlled by radiation from a GaAlAs LED
- Bounce-free operation
- 4,000 VRMS I/O isolation
- Very low on-resistance (RDD-ON)
- Linear AC/DC operation
- Solid-state reliability
- ESD tolerance( 4000V human body model, 500V machine model)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
150V
MOSFET Relay Package Style
DIP-6
Forward Current If
25mA
On State Resistance Max
0.75ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT212PbF
Load Type
AC / DC
Load Current
550mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate