New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      LH1540AT

                      MOSFET Relay, MOSFET, SPST-NO (1 Form A), AC / DC, 350 V, 120 mA, DIP-6, Through Hole

                      VISHAY LH1540AT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoLH1540AT
                      Newark Part No.59K0220
                      Product RangeLH1540 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,711 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.010
                      10+$3.730
                      25+$3.550
                      50+$3.360
                      100+$3.180
                      500+$3.080
                      1000+$3.070
                      2500+$3.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoLH1540AT
                      Newark Part No.59K0220
                      Product RangeLH1540 Series
                      Technical Datasheet

                      Data Sheet

                      Contact FormSPST-NO (1 Form A)
                      Load TypeAC / DC
                      Load Voltage Max350V
                      Load Current120mA
                      MOSFET Relay Package StyleDIP-6
                      Relay MountingThrough Hole
                      Relay TerminalsPC Pin
                      Forward Current If1mA
                      On State Resistance Max25ohm
                      Isolation Voltage5.3kV
                      I/O Capacitance Typ0.8pF
                      Off State Leakage Current Max1µA
                      Product RangeLH1540 Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The LH1540AT is a Solid State Relay with SPST-NO contact and through hole terminals. This 1-form-A relay is constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. It employs current-limiting circuitry which meets FCC 68.302 and other regulatory voltage surge requirements when overvoltage protection is provided. These relay incorporate current limiting which will clamp the load current at a predetermined value preventing damage to the device from transients and load short circuits. The devices are capable of switching currents from nanoamps to hundreds of milliamps, making them ideal for a wide variety of switching applications. Optocouplers with high voltage MOSFET outputs that duplicate the function of electromechanical relays.

                      • Current limit protection
                      • High surge capability
                      • Clean bounce-free switching
                      • Low power consumption
                      • High reliability monolithic detector
                      • No arcing or noise
                      • Immune to shock
                      • 550mW Power dissipation
                      • 2ms Turn-on/off maximum time
                      • -40 to 85°C Ambient temperature range

                      Applications

                      Communications & Networking, Sensing & Instrumentation, Automation & Process Control

                      Technical Specifications

                      Contact Form

                      SPST-NO (1 Form A)

                      Load Voltage Max

                      350V

                      MOSFET Relay Package Style

                      DIP-6

                      Relay Terminals

                      PC Pin

                      On State Resistance Max

                      25ohm

                      I/O Capacitance Typ

                      0.8pF

                      Product Range

                      LH1540 Series

                      Load Type

                      AC / DC

                      Load Current

                      120mA

                      Relay Mounting

                      Through Hole

                      Forward Current If

                      1mA

                      Isolation Voltage

                      5.3kV

                      Off State Leakage Current Max

                      1µA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate