4PST-NO (4 Form A) MOSFET Solid State Relays:

7 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH6127

RoHS

Each
1+
$37.140
5+
$35.980
10+
$34.890
25+
$33.520
50+
$32.500
More Pricing...
Min: 1 / Mult: 1
-
4PST-NO (4 Form A)
AC / DC
80V
70mA
SOP-16
Surface Mount
Gull Wing
-
15ohm
1.5kV
0.8pF
10nA
PhotoMOS AQS Series
12AJ6838

RoHS

Date/Lot Code

Each
1+
$33.130
5+
$31.920
10+
$30.780
25+
$29.350
50+
$28.290
More Pricing...
Min: 1 / Mult: 1
-
4PST-NO (4 Form A)
AC / DC
40V
60mA
SOP-16
Surface Mount
Gull Wing
-
12.5ohm
500V
0.8pF
10nA
PhotoMOS AQS Series
11N2676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$27.030
Min: 1000 / Mult: 1000
4PST-NO
4PST-NO (4 Form A)
AC / DC
80V
70mA
SOP-16
Surface Mount
Gull Wing
900µA
15ohm
1.5kV
0.8pF
10nA
PhotoMOS AQS Series
28X1992

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$20.490
Min: 1000 / Mult: 1000
4PST-NO
4PST-NO (4 Form A)
AC / DC
80V
70mA
SOP-16
Surface Mount
Gull Wing
900µA
15ohm
1.5kV
0.8pF
10nA
PhotoMOS AQS Series
32AH7980

RoHS

Each
1+
$322.110
5+
$301.090
10+
$284.290
25+
$266.090
50+
$252.080
More Pricing...
Min: 1 / Mult: 1
4PST-NO
4PST-NO (4 Form A)
AC / DC
264V
300mA
Module
DIN Rail
Screw
-
2.4ohm
2kV
-
10nA
G3DZ Series
11N2673

RoHS

Each
50+
$39.630
100+
$38.880
250+
$37.910
Min: 50 / Mult: 50
4PST-NO
4PST-NO (4 Form A)
AC / DC
40V
160mA
SOP-16
Surface Mount
Gull Wing
50mA
1.25ohm
500V
0.8pF
10nA
PhotoMOS AQS Series
32AH7979

RoHS

Date/Lot Code

Each
1+
$334.580
5+
$312.750
10+
$295.300
25+
$276.390
50+
$261.840
More Pricing...
Min: 1 / Mult: 1
4PST-NO
4PST-NO (4 Form A)
AC / DC
264V
300mA
Module
DIN Rail
Screw
-
2.4ohm
2kV
-
10nA
G3DZ Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER