Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQS225R2SX
Newark Part No.11N2676
Product RangePhotoMOS AQS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $27.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$27,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQS225R2SX
Newark Part No.11N2676
Product RangePhotoMOS AQS Series
Technical Datasheet
Contact Form4PST-NO (4 Form A)
Contact Configuration4PST-NO
Load TypeAC / DC
Load Voltage Max80V
Load Current70mA
MOSFET Relay Package StyleSOP-16
Relay MountingSurface Mount
Forward Current If900µA
Relay TerminalsGull Wing
On State Resistance Max15ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQS225R2SX is a SMD MOSFET Relay with space-saving SOP16-pin type featuring low ON-resistance 80V load voltage.
- Low C x R and high response speed
- Controls low-level analogue signals
- 4.5pF Typical output capacitance
- 0.04ms Typical turn-on time
- 0.01nA Typical low-level OFF-state leakage current
Applications
Industrial, Test & Measurement, Communications & Networking, Medical
Technical Specifications
Contact Form
4PST-NO (4 Form A)
Load Type
AC / DC
Load Current
70mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
4PST-NO
Load Voltage Max
80V
MOSFET Relay Package Style
SOP-16
Forward Current If
900µA
On State Resistance Max
15ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQS Series
Technical Docs (2)
Alternatives for AQS225R2SX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate