SPDT (1 Form C) MOSFET Solid State Relays:
4 Products FoundFind a huge range of SPDT (1 Form C) MOSFET Solid State Relays at Newark Electronics Canada. We stock a wide range of MOSFET Solid State Relays, such as DPST-NO (2 Form A), SPST-NC (1 Form B), SPST-NO (1 Form A), SPST-NC (1 Form B) & DPST-NC (2 Form B) MOSFET Solid State Relays from the worlds top manufacturers including: Ixys Semiconductor, Omron Electronic Components & Omron
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ $8.410 10+ $6.680 25+ $6.370 50+ $6.200 100+ $5.730 More Pricing... | SPDT | SPDT (1 Form C) | AC / DC | 250V | 170mA | DIP-8 | Through Hole | PC Pin | 10mA | 20ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
Each | 1+ $84.540 5+ $81.790 10+ $79.050 25+ $70.450 50+ $68.030 | - | SPDT (1 Form C) | AC / DC | 20V | 1A | Module | Surface Mount | Solder | - | 0.25ohm | 500V | 3.5pF | 2nA | G3VM Series | ||||||
IXYS SEMICONDUCTOR | Each | 100+ $5.860 250+ $5.620 500+ $5.450 | SPDT | SPDT (1 Form C) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | PC Pin | 8mA | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 50+ $69.420 100+ $69.060 250+ $68.690 | SPDT | SPDT (1 Form C) | AC / DC | 20V | 200mA | Module | Surface Mount | Solder | - | 5ohm | 500V | 3.5pF | 2000pA | G3VM Series | |||||