0
0 Items$0.00

MOSFET Solid State Relays :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
58AJ2361

RoHS

Each
1+$7.580
10+$6.040
25+$4.710
50+$3.890
100+$3.110
More Pricing...
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
DIP-8
Through Hole
PC Pin
-
15ohm
3.75kV
3pF
-
LH1512 Series
58AJ2357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.230
10+$1.870
25+$1.600
50+$1.430
100+$0.361
-
SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-6
Surface Mount
Gull Wing
-
25ohm
3.75kV
3pF
1µA
LH1501 Series
69AH0605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.240
10+$1.930
25+$1.490
50+$1.290
100+$1.130
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-8
Surface Mount
Gull Wing
-
25ohm
3.75kV
3pF
1µA
LH1502 Series
58AJ2360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
10+$1.970
25+$1.490
50+$1.280
100+$1.110
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
1µA
LH1512 Series
58AJ2359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
10+$1.860
25+$1.590
50+$1.430
100+$0.358
-
SPST-NC (1 Form B)
AC / DC
200V
200mA
SMD-6
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
1µA
LH1511 Series
82R5450

RoHS

Each
1+$6.150
10+$5.480
25+$5.240
50+$5.060
100+$4.880
More Pricing...
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-6
Surface Mount
Gull Wing
900µA
25ohm
3.75kV
3pF
1µA
LH1501 Series
58AJ2358

RoHS

Each
1+$7.110
10+$6.350
25+$6.050
50+$5.850
100+$5.650
More Pricing...
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
DIP-8
Through Hole
PC Pin
-
25ohm
3.75kV
3pF
1µA
LH1502 Series
34AK7489

RoHS

Each
1+$18.430
5+$17.350
10+$16.090
25+$14.880
50+$13.580
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
60V
2.2A
SMD-6
Surface Mount
Gull Wing
-
0.15ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7481

RoHS

Each
1+$14.020
5+$13.290
10+$12.570
25+$12.030
50+$11.640
More Pricing...
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
120mA
SMD-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
21H0657

RoHS

Each
2000+$4.740
2500+$4.640
SPDT
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-8
Surface Mount
Gull Wing
900µA
25ohm
3.75kV
3pF
1µA
LH1502 Series
88K1130

RoHS

Date/Lot Code

Each
2000+$4.200
2500+$4.120
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
150mA
DIP-6
Through Hole
PC Pin
900µA
25ohm
3.75kV
3pF
1µA
LH1501 Series
69AH0607

RoHS

Each
1+$7.500
10+$6.040
25+$4.710
50+$3.890
100+$3.110
More Pricing...
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
-
LH1512 Series
38AK6384

RoHS

Each
1+$11.390
5+$10.810
10+$10.210
25+$9.780
50+$9.460
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
60V
300mA
SMD-8
Surface Mount
Gull Wing
-
5.6ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7483

RoHS

Each
1+$6.220
10+$5.580
25+$5.340
50+$5.170
100+$5.000
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-6
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7478

RoHS

Each
1+$13.480
5+$12.780
10+$12.070
25+$11.560
50+$11.190
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7488

RoHS

Each
1+$16.590
5+$15.730
10+$14.880
25+$14.240
50+$13.790
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
60V
2.2A
SMD-6
Surface Mount
Gull Wing
-
0.15ohm
3.75kV
3pF
1µA
OptoMOS Series
38AK6381

RoHS

Each
1+$8.800
10+$8.380
25+$7.820
50+$7.190
100+$6.720
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
600V
90mA
SMD-4
Surface Mount
Gull Wing
-
40ohm
5kV
3pF
1µA
OptoMOS Series
34AK7480

RoHS

Each
1+$28.430
5+$26.970
10+$25.490
25+$24.410
50+$23.630
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
1A
SMD-8
Surface Mount
Gull Wing
-
0.5ohm
3.75kV
3pF
1µA
OptoMOS Series
38AK6382

RoHS

Each
1+$9.610
5+$9.320
10+$9.020
25+$8.010
50+$7.610
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
SMD-6
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
1µA
OptoMOS Series
38AK6379

RoHS

Each
1+$6.380
10+$5.720
25+$5.480
50+$5.300
100+$5.130
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
400V
140mA
SMD-4
Surface Mount
Gull Wing
-
22ohm
5kV
3pF
1µA
OptoMOS Series
38AK6380

RoHS

Each
1+$8.800
10+$8.380
25+$7.820
50+$7.190
100+$6.720
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
600V
90mA
SMD-4
Surface Mount
Gull Wing
-
50ohm
5kV
3pF
1µA
OptoMOS Series
34AK7477

RoHS

Each
1+$7.780
5+$7.380
10+$6.990
25+$6.690
50+$6.480
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
100V
300mA
FlatPack-8
Surface Mount
Gull Wing
-
8ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7484

RoHS

Each
1+$7.840
10+$7.470
25+$6.970
50+$6.400
100+$5.990
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-6
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7491

RoHS

Each
1+$15.750
5+$14.940
10+$14.110
25+$13.520
50+$13.080
More Pricing...
-
SPST-NC (1 Form B)
AC / DC
60V
1A
SMD-6
Surface Mount
Gull Wing
-
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
34AK7490

RoHS

Each
1+$10.350
5+$9.760
10+$9.270
25+$8.560
50+$7.910
More Pricing...
-
SPST-NC (1 Form B)
AC / DC
350V
120mA
SMD-6
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
OptoMOS Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER