1.2kV MOSFET Solid State Relays:

3 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ6222

RoHS

Each
1+
$50.470
5+
$50.470
10+
$50.470
25+
$50.470
50+
$50.470
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
1.2kV
750mA
DIP-6
Through Hole
PC Pin
30mA
2ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
34AJ1465

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$64.940
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
AC / DC
1.2kV
750mA
DIP-6
Surface Mount
Gull Wing
30mA
2ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
34AJ1464

RoHS

Each
50+
$74.020
100+
$70.390
Min: 50 / Mult: 50
SPST-NO (1 Form A)
AC / DC
1.2kV
750mA
DIP-6
Surface Mount
Gull Wing
30mA
2ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER