Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV209GAX
Newark Part No.34AJ1465
Product RangePhotoMOS AQV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $64.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$64,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV209GAX
Newark Part No.34AJ1465
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Relay TerminalsGull Wing
Load Voltage Max1.2kV
Load Current750mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Forward Current If30mA
On State Resistance Max2ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Relay Terminals
Gull Wing
Load Current
750mA
Relay Mounting
Surface Mount
On State Resistance Max
2ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Voltage Max
1.2kV
MOSFET Relay Package Style
DIP-6
Forward Current If
30mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate