300V MOSFET Solid State Relays:

6 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39AH9096

RoHS

Date/Lot Code

Each
1+
$9.210
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
300V
50mA
DIP-8
Through Hole
PC Pin
-
160ohm
4kV
1pF
-
HEXFET PVA30 Series
66F2891

RoHS

Each
250+
$4.200
500+
$4.090
Min: 250 / Mult: 50
SPST-NO (1 Form A)
AC / DC
300V
50mA
DIP-6
Through Hole
PC Pin
1.35mA
100ohm
3.75kV
3pF
10nA
OptoMOS Series
10M6164

RoHS

Each
1+
$3.980
Min: 100 / Mult: 50
SPST-NO (1 Form A)
AC / DC
300V
170mA
DIP-6
Through Hole
PC Pin
50mA
16ohm
3.75kV
3pF
1µA
OptoMOS Series
42AH1946

RoHS

Date/Lot Code

Each
1+
$9.210
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
300V
50mA
DIP-8
Surface Mount
Gull Wing
-
160ohm
4kV
1pF
-
HEXFET PVA30 Series
41X6216

RoHS

Each
1+
$257.670
5+
$250.940
10+
$246.060
25+
$241.640
50+
$237.670
Min: 3 / Mult: 1
SPST-NO (1 Form A)
DC
300V
10A
Hockey Puck
Panel Mount
Screw
14mA
0.155ohm
3.75kV
8pF
400µA
PowerPlus DC Series
28AC1323

RoHS

Each
1+
$7.150
Min: 50 / Mult: 1
SPST-NO (1 Form A)
AC / DC
300V
150mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
25mA
24ohm
4kV
1pF
-
HEXFET PVA33 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER