Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPLA160
Newark Part No.66F2891
Product RangeOptoMOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.200 |
| 500+ | $4.090 |
Price for:Each
Minimum: 250
Multiple: 50
$1,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPLA160
Newark Part No.66F2891
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max300V
Load Current50mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Forward Current If1.35mA
Relay TerminalsPC Pin
On State Resistance Max100ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max10nA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
300V
MOSFET Relay Package Style
DIP-6
Forward Current If
1.35mA
On State Resistance Max
100ohm
I/O Capacitance Typ
3pF
Product Range
OptoMOS Series
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate