Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoP2/3FCC 209Copy
Newark Part No.24M6558
Product RangeP2/3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoP2/3FCC 209Copy
Newark Part No.24M6558
Product RangeP2/3 Series
Switch Operation-
Contact ConfigurationDPDT-2NO / 2NC
Product RangeP2/3 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom250V
Contact Voltage DC Nom12V
Angle of Throw90°
SVHCNo SVHC (15-Jan-2019)
Product Overview
The P2/3FCC 209 is a double-pole double-throw (DPDT) 2-position Key Operated Switch with silver-plated contacts and 2NO + 2NC contacts. The key operated switch features break-before-make contact timing with sliding contacts, 5 disc tumbler lock and 90° indexing.
- Horizontally and right key trapping
- TOK 2 Key code
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
P2/3 Series
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT-2NO / 2NC
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
12V
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate