Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoGC1917 80/120Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73R7789
Product RangeGC1917 Series
Your Part Number
1,349 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 5+ | $9.980 |
| 10+ | $9.440 |
| 25+ | $8.690 |
| 50+ | $7.990 |
| 100+ | $7.360 |
| 250+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoGC1917 80/120Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73R7789
Product RangeGC1917 Series
Technical Datasheet
Product RangeGC1917 Series
Contact ConfigurationSPDT
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max400V
Switching Power Max60W
Contact Resistance Max0.1ohm
Operate AT Min80AT
Operate AT Max120AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GC1917 80/120 is a single-pole double-throw (SPDT) through-hole Reed Switch with rhodium change-over contacts.
- 1000VDC Minimum dielectric strength
- -40 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
GC1917 Series
Switch Mounting
Through Hole
Switching Voltage Max
400V
Contact Resistance Max
0.1ohm
Operate AT Max
120AT
Contact Configuration
SPDT
Contact Current Max
1A
Switching Power Max
60W
Operate AT Min
80AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate