| Quantity | Price |
|---|---|
| 1+ | $10,071.870 |
Product Information
Product Overview
PZ2100A is a precision source/measure unit (SMU) mainframe. It has 4 slots and integrates 5 SMU module options flexibly in it. It allows any mixed module configuration, which enables you to configure and upgrade your test system flexibly according to your application requirement. PZ2100A uncompromisingly and densely integrates 20 SMU channels at maximum into valuable 1U height, full width, rack space without needs for any cooling spacer on stacking them up in the rack unlike conventional SMUs. it achieves 20x smaller footprint than conventional SMUs and enables you to save cost and valuable rack space.
- Precision SMU mainframe, 4 slots, 1U
- Scalable up to 20 channels
- 5 SMU module options flexibly configurable and upgradable
- Simplified synchronization at <lt/>50ns accuracy
- User-friendly GUI collectively managing 20 channels at maximum
Contents
Precision source/measure unit (SMU) mainframe, Power cable, Connector-terminal block (3.5mm 8-terminal), Filler panels (4 ea.), Slot blockers (2 ea.), Quick reference.
Technical Specifications
4Outputs
Programmable
16.5VDC
PZ2100 Series
-
-5VDC
100mA
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate