Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-8155
Newark Part No.45M5528
Also Known AsGTIN UPC EAN: 640522695027
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.410 |
Price for:Each
Minimum: 1
Multiple: 1
$57.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
72-8155 is a 3-1/2 digit digital capacitance meter with steady operations. The meter measures resistance, capacitance and inductance. The meter has a broad capacitance measurement range and precise accuracy. It can be used in measuring the circuit designed capacitance of cable, switch and PCB layout.
- Diode test, transistor test and continuity buzzer
- Low battery indication
- Powered by 9V battery (6F22)
- 61mm x 32mm LCD size
- 172mm x 83mm x 38mm size
Contents
Inductance capacitance meter, Battery, Test clip, Holster.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
20H
Resistance Measure Max
20Mohm
SVHC
No SVHC (25-Jun-2025)
Test Frequency Max
1kHz
Capacitance Measure Max
600µF
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate