| Quantity | Price |
|---|---|
| 1+ | $468.550 |
| 5+ | $441.830 |
| 10+ | $421.920 |
| 25+ | $397.190 |
| 50+ | $371.060 |
Product Information
Product Overview
LCR-915 is a 10kHz handheld LCR meter. It is a smart, convenient and fully-functional dual display handheld LCR meter. The test frequency extends as high as 100 kHz/10kHz, providing greater flexibility to test a wider range of components. The LCR-915 uses a dual 20,000 /2,000 count display. The 20,000 count display is used for displaying the primary parameters such as capacitance, inductance and resistance as well as DC resistance measurement, and a 2,000 count display is for secondary parameters such as Q, D, ESR and RP measurement. Secondary measurements can also be combined with the primary measurement while the primary measurement is still being taken.
- Test frequency of 100/120Hz/1/10/100kHz
- Auto LCR mode for DUT measurements
- 0.2% basic accuracy
- Parallel/series testing mode
- Sorting mode for quality control
- 2 wire or 5 wire measurement available
- Features auto backlit, max, min, data hold, zero, auto power off, 46 segments analog bar
- LCD mono display
- Powered by AA battery 1.5V x 4 or DC 5V(through AC adapter or USB cable)
- Dimension is 95(W) × 207(H) × 52(D)mm, approx. 630g
Contents
Handheld LCR meter, User manual x1, Battery x1.
Technical Specifications
Hand Held
20H
20Mohm
No SVHC (17-Jan-2022)
10kHz
200µF
LCR-900 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate