Notify me when back in stock
Quantity | Price |
---|---|
1+ | $707.510 |
Product Information
Product Overview
USB-DIO96H is a 96 channel digital I/O USB device. The USB-DIO96H is ideal for high-channel count digital I/O requirements. The device provides high current, logic-level, bidirectional digital I/O and counter operation, and is designed with a heavy-duty chassis for rugged applications. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 5.5V input voltage, 64 mA sink and 24mA source
- One 32-bit event counter
- USB interface
- Externally powered with included 5 VDC power supply
- Screw terminals for signal I/O connections
- 50-pin mass termination connectors for OEM applications
- Rugged metal enclosure that can mount on a DIN rail or on a bench
Contents
USB-DIO96H, USB cable, Power supply, 5 VDC Output, AC input cord USA style, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.
Warnings
USB-DIO96H, USB cable, Power supply, 5 VDC Output, AC input cord USA style, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.
Technical Specifications
Digital I/O Device
32bit
-
4.75V to 5.25V
Data Acquisition & Control
No SVHC (21-Jan-2025)
-
-
96I/O's
0°C to 60°C
USB-DIO96H Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate