Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1408FS-PLUS
Newark Part No.62AK4549
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $401.710 |
Price for:Each
Minimum: 1
Multiple: 1
$401.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1408FS-PLUS
Newark Part No.62AK4549
Technical Datasheet
Product TypeAnalog Input & Digital I/O Device
Sampling Rate48kSPS
Resolution (Bits)14bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's16I/O's
Supply Voltage Range-
Operating Temperature Range0°C to +70°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-1408FS-Plus is a multifunction USB DAQ device. It features a 48ks/s sample rate with 14-bit resolution, eight analog inputs, two 12-bit analog outputs, 16 digital I/O connections and one 32-bit external event counter. Supports multiple software-selectable voltage input ranges, making them ideally suited for a wide assortment of measurements.
- Low-cost USB DAQ device with 4 differential or 8 single ended analog inputs
- ±6.0mA per pin (port A), ±24.0mA per pin (port B) digital output
- No external power required
- All devices available with enclosure and screw terminals
- DAQami, Linux, Matlab support
Contents
Multifunction USB DAQ device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Product Type
Analog Input & Digital I/O Device
Resolution (Bits)
14bit
No. of Output Channels
2Channels
Supply Voltage Range
-
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
48kSPS
No. of Input Channels
8Channels
No. of I/O's
16I/O's
Operating Temperature Range
0°C to +70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate