New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquistion & Control Modules
                                                                                                  Print Page

                                                                                                  MCC USB-QUAD08

                                                                                                  Quadrature Encoder Input Device, 48bit, 8Input, 8I/O, 4.5V to 5.25V, DAQ Systems

                                                                                                  DIGILENT
                                                                                                  DIGILENT MCC USB-QUAD08
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-QUAD08
                                                                                                  Newark Part No.62AK4543
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$957.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $957.71
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-QUAD08
                                                                                                  Newark Part No.62AK4543
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeQuadrature Encoder Input Device
                                                                                                  Sampling Rate-
                                                                                                  Resolution (Bits)48bit
                                                                                                  No. of Input Channels8Channels
                                                                                                  No. of Output Channels-
                                                                                                  No. of I/O's8I/O's
                                                                                                  Supply Voltage Range4.5V to 5.25V
                                                                                                  Operating Temperature Range0°C to +60°C
                                                                                                  For Use WithDigilent DAQ Systems
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  USB-QUAD08 is a quadrature encoder USB device provides configurable counter input channels along with timer outputs and digital I/O. Features include programmable debounce times, multiple counting modes, and triggering and pacing options. I/O connections are made to ten banks of detachable screw terminals or 37-pin D-type connectors. The 37-pin connectors are pin-compatible with the PCI-QUAD04 for upgrade/migration from a PCI bus, although software migration is required. The USB-QUAD08 is powered by the +5 volt USB supply from your computer.

                                                                                                  • Simultaneous input and decoding of up to eight incremental quadrature encoders
                                                                                                  • High-speed pulse counter for general counting applications; multiple counting modes supported
                                                                                                  • Configurable as single-ended or differential
                                                                                                  • 10MHz, 16-, 32-, 48-bit resolution, ±12 volt input range
                                                                                                  • Indicator LEDs show the status of each counter/encoder input
                                                                                                  • 16 debounce settings
                                                                                                  • Configurable as input or output
                                                                                                  • Digital input bits accept voltage inputs up to 50VDC (42.4Vpk)
                                                                                                  • Digital output bits are open collector, with clamping diodes for CEMF suppression
                                                                                                  • Internal/external pacing, internal software trigger and external digital trigger

                                                                                                  Contents

                                                                                                  USB-QUAD08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Quadrature Encoder Input Device

                                                                                                  Resolution (Bits)

                                                                                                  48bit

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 5.25V

                                                                                                  For Use With

                                                                                                  Digilent DAQ Systems

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  No. of Input Channels

                                                                                                  8Channels

                                                                                                  No. of I/O's

                                                                                                  8I/O's

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +60°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.