| Quantity | Price |
|---|---|
| 1+ | $11,432.750 |
Product Information
Product Overview
The 9142-DW-156 is a Field Metrology Dry-well Calibrator, field metrology well extends high performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance. Field metrology well is packed with functionality and are remarkably easy to use. It is small and quick to reach temperature set points, yet they are stable, uniform and accurate. This industrial temperature loop calibrator is perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors. With the process option, there is no need to carry additional tools into the field. This optional built-in two-channel readout reads resistance, voltage and 4 to 20mA current with 24V loop power. It also has on-board automation and documentation.
- Lightweight, portable and fast
- Cool to -25°C in 15 minutes and heat to 660°C in 15 minutes
- True reference thermometry with accuracy to ±0.01°C
- On-board automation and documentation
- Metrology performance in accuracy, stability, uniformity and loading
Applications
Test & Measurement, Industrial
Contents
Field metrology dry-well calibrator, User manual, Technical manual on CD, Serial cable, 9930 Interface-it software, Report of calibration, Insert removal tool.
Technical Specifications
Temperature
185mm
± 0.2°C
0°C
-
290mm
295mm
8.16kg
50°C
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate