Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $16,486.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16,486.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No4180-156
Newark Part No.16R0673
Technical Datasheet
Calibration TypeTemperature
External Height356mm
External Width241mm
External Depth216mm
Accuracy± 0.55°C
Weight9.1kg
Operating Temperature Min5°C
Operating Temperature Max35°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
Temperature
External Width
241mm
Accuracy
± 0.55°C
Operating Temperature Min
5°C
Product Range
-
External Height
356mm
External Depth
216mm
Weight
9.1kg
Operating Temperature Max
35°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate