Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,672.150 |
| 5+ | $3,607.440 |
| 10+ | $3,540.890 |
| 20+ | $3,474.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3,672.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROPICO
Manufacturer Part No006-A
Newark Part No.25R5870
Technical Datasheet
Decade Box TypeResistance
No. of Decades6
Decade Test Range0.001ohm to 1.11211kohm
Accuracy0.01%
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
006-A is a very high accuracy decade box. The switches has gold plated contacts to ensure a low contact resistance and negligible thermal EMF.
- High accuracy 0.01% and high performance
- Suitable for Pt100 and transducer simulation
- 6 decade
- Long term stability ± 20ppm/year
- Low temperature co-efficient ± 3ppm/°C to + 85°C
- Gold-plated switch contacts and solid copper input terminals
- Light weight / small size
- With certificate of conformity
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
0.001ohm to 1.11211kohm
Product Range
-
No. of Decades
6
Accuracy
0.01%
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate