New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Partial Discharge Scanners - PD Scanners
                                                                                                  Print Page

                                                                                                  MDP SCAN

                                                                                                  Panel Discharge Scanner, 90 VAC to 264 VAC, 8 hr Backup, 2 hr Charging, Lemo, USB Type C, Bluetooth

                                                                                                  MEGGER
                                                                                                  MEGGER MDP SCAN
                                                                                                  MEGGER MDP SCAN
                                                                                                  MEGGER MDP SCAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMDP SCAN
                                                                                                  Newark Part No.81AH0417
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMDP SCAN
                                                                                                  Newark Part No.81AH0417
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage Min90VAC
                                                                                                  Input Voltage Max264VAC
                                                                                                  Backup Time8hr
                                                                                                  Charging Time2hr
                                                                                                  Interface TypeBluetooth, Lemo, USB Type C
                                                                                                  Kit ContentsMPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  MPD SCAN is a handheld scanner for PD surveying in MV and HV plants. Defects in medium and high voltage systems not only require costly repairs, but can lead to failures of network sections with corresponding consequences. Therefore, it is in the interest of all network operators to recognize signs of impending defects as early as possible and to be able to take appropriate countermeasures in time. With the MPD Scan, Megger offers a lightweight, robust and portable PD scanner that can quickly inspect various types of equipment for partial discharge signals. The MPD Scan is used for the early detection of partial discharges emanating from defects in medium voltage switchgears and other electric equipment. For this purpose, the device has two internal sensors (TEV, airborne acoustic) and can also be operated with various types of external sensors.

                                                                                                  • For fast verification of partial discharge activity in MV and HV plants
                                                                                                  • „Universal application range due variety of sensors
                                                                                                  • Integrated camera and QR code scanner
                                                                                                  • Reporting via MeggerBook RE software

                                                                                                  Contents

                                                                                                  MPD Scan main device, Parabolic receiver, HFCT SC40 sensor, Function tester, Charger + USB cable, Bluetooth® headphone, Transport case, USB Stick with operating manual and reporting software.

                                                                                                  Technical Specifications

                                                                                                  Input Voltage Min

                                                                                                  90VAC

                                                                                                  Backup Time

                                                                                                  8hr

                                                                                                  Interface Type

                                                                                                  Bluetooth, Lemo, USB Type C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Voltage Max

                                                                                                  264VAC

                                                                                                  Charging Time

                                                                                                  2hr

                                                                                                  Kit Contents

                                                                                                  MPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.