Print Page
ZM1P
Ohmmeter, 0ohm to 20Mohm
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGOLD LINE CONNECTOR
Manufacturer Part NoZM1PCopy
Newark Part No.31K6098
Technical Datasheet
Wire Connection-
Resistance Measurement Range0ohm to 20Mohm
Resolution (ohm)-
Test Current-
Accuracy-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The ZM1P is an Impedance Meter measures the impedance of loudspeakers and entire distributed loudspeaker systems as well as individual components (resistors, capacitors and inductors). It will also calculate the wattage that will be produced on an installed loudspeaker system. It offers overload protection circuit that prevents the meter from being damaged from amplifier output overloads up to 120VAC and a tone generator to improve system testing and performance. It is a rugged hand held battery powered instrument with special circuitry to prolong battery life. It completes with high quality test leads.
- 400mv (-6dBu) Test tone
- High impact ABS case
- Eight AA alkaline batteries
Applications
Test & Measurement, Industrial
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
-
External Width
-
Weight
-
SVHC
To Be Advised
Resistance Measurement Range
0ohm to 20Mohm
Test Current
-
External Height
-
External Depth
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate