Print Page
TP500C
Network Cable Tester, RJ45 Tester, LanSeeker Series, 9V, 100 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part NoTP500CCopy
Newark Part No.52AC1372
Product RangeLanSeeker Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.170 |
Price for:Each
Minimum: 1
Multiple: 1
$117.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoTP500CCopy
Newark Part No.52AC1372
Product RangeLanSeeker Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance100ohm
External Height1.2"
External Width2.85"
External Depth5.7"
Product RangeLanSeeker Series
SVHCTo Be Advised
Product Overview
LanSeeker™ is a fast, rugged cable tester and tone generator in one unit. No on/off switch automatically starts test when a connection is sensed between main and remote unit. It is used at installation and troubleshooting of twisted pair security and datacom cables, identifies faults, generates tone for tracing, supports unshielded or shielded twisted pair.
- Displays cable test results on main and remote units in less than 2 seconds
- Immediately detects shorts by just plugging in one end of a cable to the tester
- Identifies shorts, opens, miswires, reversed and split pairs
- Debug mode diagnoses and displays faults one pair at a time
- Self-stored remote
- 9V alkaline battery
- 1m (3ft) min and 305m (1,000ft) max cable length for testing
- Shielded or unshielded, CAT3, CAT4, CAT5, CAT5e and CAT6 cable types
Applications
Test & Measurement
Contents
LanSeeker™, Batteries.
Technical Specifications
Tester Type
Network Cable Tester
External Height
1.2"
External Depth
5.7"
SVHC
To Be Advised
Resistance
100ohm
External Width
2.85"
Product Range
LanSeeker Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate