Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,517.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,517.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoEVCC300Copy
Newark Part No.48AK9801
Technical Datasheet
EV ConnectorSAE J1772 Type 1 & Type 2 Socket
Internal Power Consumption Max-
Operating Humidity Range90% RH
Operating Temperature Min0°C
Operating Temperature Max40°C
Operating Altitude Max1.98km
IP RatingIP40
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
EVCC300 is an electric vehicle charger checker. A simple all in one concept provides an easy to use solution to check both the safety and operation of mode 2 and single phase mode 3 (level 1 and two phase level 2) EV chargers. The instrument is ideal for those wishing to perform a check on an EV charge point as part of an inspection or maintenance programmed.
- Checks chargers with SAE J1772 Type 1 and Type 2 connectors
- Performs four EV charger safety checks
- Performs four EV charger operation checks
- Checks to see if nuisance tripping or RCD/GFCI is likely to occur
- Reads control pilot state response from EV charger to IEC61852-1
Contents
Electric vehicle charger checker, Continuity/earth bond lead, Blow molded case, EVA-T1 type 2 to type 1 connector adaptor.
Technical Specifications
EV Connector
SAE J1772 Type 1 & Type 2 Socket
Operating Humidity Range
90% RH
Operating Temperature Max
40°C
IP Rating
IP40
SVHC
No SVHC (12-Jan-2017)
Internal Power Consumption Max
-
Operating Temperature Min
0°C
Operating Altitude Max
1.98km
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate