New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Optical & Light
                                                                                                  5. Optical Reflectometers
                                                                                                  Print Page

                                                                                                  OTDR-1500

                                                                                                  Optical Reflectometer OTDR, 1550 nm, 32 dB, 500 m, 60 km

                                                                                                  JONARD TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JONARD TOOLS OTDR-1500
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoOTDR-1500
                                                                                                  Newark Part No.80AK2790
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,039.550
                                                                                                  3+$5,810.200
                                                                                                  5+$5,695.530
                                                                                                  10+$5,580.850
                                                                                                  25+$5,389.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,039.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoOTDR-1500
                                                                                                  Newark Part No.80AK2790
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Max1550nm
                                                                                                  Dynamic Range Max32dB
                                                                                                  Error Detection Min500m
                                                                                                  Error Detection Max60km
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  OTDR-1500 is a 1310/1550nm professional multi-function OTDR. It is the perfect all-in-one handheld device for evaluating FTTx and access network construction and maintenance, identifying fiber breakpoints, measuring cable length, and calculating relative optical power losses.

                                                                                                  • Includes 8 different functions for testing and evaluating fiber optic and network cables
                                                                                                  • Large, bright 7” color LCD screen makes it quick and easy to evaluate data
                                                                                                  • Rubberized hard plastic case is shock-proof and drop-proof for maximum durability
                                                                                                  • 200MB internal storage stores up to 4,800 entries, with MicroSD/TF card slot for additional memory
                                                                                                  • Built-in rechargeable lithium ion battery provides power on-the-go
                                                                                                  • Onboard Wi-Fi connectivity for data transfers or live viewing of data
                                                                                                  • Can be charged or connected to a computer for data transfer via included micro-USB cable
                                                                                                  • Test range from 500m to 60km
                                                                                                  • Dimension is 13 inch x 4 inch x 4 inch

                                                                                                  Contents

                                                                                                  Professional multi-function OTDR, FC/APC & SC/APC OTDR adapters, LC/UPC adapter for OPM, Downloadable software (also featured in the download section of this product page), Power adapter, Alcohol wipes, Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  Wavelength Max

                                                                                                  1550nm

                                                                                                  Error Detection Min

                                                                                                  500m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dynamic Range Max

                                                                                                  32dB

                                                                                                  Error Detection Max

                                                                                                  60km

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate