Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,039.550 |
| 3+ | $5,810.200 |
| 5+ | $5,695.530 |
| 10+ | $5,580.850 |
| 25+ | $5,389.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6,039.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoOTDR-1500
Newark Part No.80AK2790
Technical Datasheet
Wavelength Max1550nm
Dynamic Range Max32dB
Error Detection Min500m
Error Detection Max60km
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTDR-1500 is a 1310/1550nm professional multi-function OTDR. It is the perfect all-in-one handheld device for evaluating FTTx and access network construction and maintenance, identifying fiber breakpoints, measuring cable length, and calculating relative optical power losses.
- Includes 8 different functions for testing and evaluating fiber optic and network cables
- Large, bright 7” color LCD screen makes it quick and easy to evaluate data
- Rubberized hard plastic case is shock-proof and drop-proof for maximum durability
- 200MB internal storage stores up to 4,800 entries, with MicroSD/TF card slot for additional memory
- Built-in rechargeable lithium ion battery provides power on-the-go
- Onboard Wi-Fi connectivity for data transfers or live viewing of data
- Can be charged or connected to a computer for data transfer via included micro-USB cable
- Test range from 500m to 60km
- Dimension is 13 inch x 4 inch x 4 inch
Contents
Professional multi-function OTDR, FC/APC & SC/APC OTDR adapters, LC/UPC adapter for OPM, Downloadable software (also featured in the download section of this product page), Power adapter, Alcohol wipes, Instruction manual.
Technical Specifications
Wavelength Max
1550nm
Error Detection Min
500m
Product Range
-
Dynamic Range Max
32dB
Error Detection Max
60km
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
