AM500-NIST
Anemometer, w/ NIST Certificate, 0.15m/s to 20m/s, 0 °C, 50 °C, 80%, 175 mm

| Quantity | Price |
|---|---|
| 1+ | $802.780 |
Product Information
Product Overview
AM500-NIST is a hotwire anemometer including certificate of traceability to N.I.S.T. It uses a strong and precise airflow and temperature sensor to provide very accurate readings. The compact telescoping probe head is ideal for ductwork. This micro-processor based design includes ATC (Automatic Temperature Compensation) and allows for accuracy on low flow (30ft/min) applications where traditional vane anemometers do not. It is a must have for any HVAC Engineer or Technician. Ideal for in-duct measuring to minimize turbulence effect and suited for low flow and velocity applications.
- Measures air volume in CFM (ft3/min) and CMM (m3/min) plus temperature simultaneously
- Telescoping probe extends up to 3ft (0.9m) long, probe head diameter: 0.3" (8mm)
- Depth and direction indications (o-ring and markers)
- Strong magnet for mounting and hands free operation
- Displays measurement in 2 modes as an instantaneous value or up to 20 point average
- Display modes include normal, min/max, time average/point average
- Large 1.7" LCD display with Backlight
- Data hold plus auto power off with disable, metric and imperial unit selectable
- 1 year warranty
- Dimension is 6.9 x 2.6 x 1.3”
Contents
Hotwire thermo-anemometer, Telescoping probe with magnet, O-ring markers, Hard carrying case and four, 1.5V AAA batteries, NIST certificate of calibration.
Technical Specifications
0.15m/s to 20m/s
0°C
80%
70mm
-
-
50°C
175mm
33mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate