Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,575.000 |
Product Information
Product Overview
783106-01 is a NI-9244 400Vrms L-N, 690Vrms L-L, 50kS/s/ch, 24-bit, 3-phase C series voltage input module. It performs single-ended analogue input. The wide measurement range makes it ideal for high-voltage measurement applications such as phasor measurements, power metering, power quality monitoring, industrial machinery, and motor test. You can also perform transient and harmonic analysis with high-speed simultaneous sampling. The NI-9244 offers three channels, so you can connect single- or three-phase measurement configurations such as WYE and delta. You can incorporate the NI-9244 into systems to meet standards such as IEC 61010-1, C37.90 and C37.60, IEC 60255-22-(1:7), IEC 60255-1, C37.188 Class M and P, EMC section of IEC 60870, EMC sections of IEC 61850, IEC 61000-4-30 Class S, and IEC 61000-4-7.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection type is screw terminal
Technical Specifications
C Series Voltage Input Module
24bit
-
800Vrms
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
50kSPS
3Channels
-
-40°C to +70°C
NI-9244
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate