Print Page
789188-01
Temperature Input Module, NI 9313, 1 SPS, CompactRIO Chassis and CompactRIO Single-Board Controllers
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No789188-01Copy
Newark Part No.18AN6026
Product RangeNI 9313
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,290.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789188-01Copy
Newark Part No.18AN6026
Product RangeNI 9313
Technical Datasheet
Product TypeTemperature Input Module
Sampling Rate1SPS
Resolution-
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78mV
Operating Temperature Range-
For Use WithCompactRIO Controller, CompactRIO Chassis and CompactRIO Single-Board Controllers
Product RangeNI 9313
SVHCTo Be Advised
Product Overview
789188-01 is a NI-9313 high-density thermocouple input module that delivers accurate temperature measurements in high-channel-count systems. It features built-in cold-junction compensation, open-thermocouple detection, anti-aliasing filters, NIST-traceable calibration, and double isolation for improved safety and noise immunity.
- Features 16 differential channels, 1S/s sampling rate, 24-bit resolution
- ±78mV input range
- J, K, T, E, N, B, R and S thermocouple support
- CompactDAQ and CompactRIO compatible
- Free FlexLogger Lite included
- LabVIEW, Python, C/C++ and .NET APIs support
- Includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation
Notes
1 year warranty.
Technical Specifications
Product Type
Temperature Input Module
Resolution
-
No. of Output Channels
-
Supply Voltage Range
± 78mV
For Use With
CompactRIO Controller, CompactRIO Chassis and CompactRIO Single-Board Controllers
SVHC
To Be Advised
Sampling Rate
1SPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-
Product Range
NI 9313
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate