783849-01
Controller, CompactRIO, cRIO-9036, Intel Atom E3825, 1.33GHz, 2Cores, 1GB RAM, 4GB HD, 8Slots, Linux

| Quantity | Price |
|---|---|
| 1+ | $14,230.000 |
Product Information
Product Overview
The cRIO-9036 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. The embedded user interface capability and Mini DisplayPort let you add a local human machine interface (HMI) to simplify application development. This rugged, fanless controller offers an SDHC slot and a variety of connectivity ports, including two Gigabit Ethernet, two USB host, one USB device, and two serial. It also has an extended operating temperature range. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Notes
1 year warranty.
Technical Specifications
Intel Atom E3825
2 Core
4GB
-40°C to +70°C
Ethernet, RS-232, RS-485/422, USB
NI CompactRIO Systems
Lead (14-Jun-2023)
1.33GHz
1GB
8
NI CompactRIO Chassis
Linux
cRIO-9036
Technical Docs (2)
Alternatives for 783849-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate