783169-01
Controller, CompactRIO, cRIO-9066, Xilinx Zynq-7000, 667 MHz, 2 Cores, 256 MB RAM, 8 Slots, Linux

Product Information
Alternatives for 783169-01
1 Product Found
Product Overview
783169-01 is a cRIO-9066 embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including one Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Zynq-7000 (Z-7020) FPGA
- 667MHz dual-core ARM Cortex A9 CPU
- 256MB RAM size, 512MB hard drive memory size
- 8-slot CompactRIO controller
- 1 Ethernet ports on controller
- LabVIEW FPGA module support for advanced control and coprocessing
- Operating temperature range from -20°C to 55°C
Notes
1 year warranty.
Technical Specifications
Xilinx Zynq-7000
2 Core
512MB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead (14-Jun-2023)
667MHz
256MB
8
NI CompactRIO Chassis
Linux
cRIO-9066
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate