783170-01
Controller, CompactRIO, cRIO-9067, Xilinx Zynq-7000, 667 MHz, 2 Cores, 512 MB RAM, 8 Slots, Linux

Product Information
Alternatives for 783170-01
1 Product Found
Product Overview
783170-01 is a cRIO-9067 667MHz dual-core CPU, 512MB DRAM, 1GB storage, Zynq-7020 FPGA, 8-slot CompactRIO controller. The cRIO-9067 is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. Additionally, the cRIO-9067 features a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, one USB host, and one RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Voltage input range from 9VDC to 30VDC
- Dimension is 10.74inch × 3.47inch × 2.45inch
- Operating temperature range from -20°C to 55°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV. 1 year warranty.
Technical Specifications
Xilinx Zynq-7000
2 Core
1GB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead (14-Jun-2023)
667MHz
512MB
8
NI CompactRIO Chassis
Linux
cRIO-9067
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate