Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779700-02Copy
Newark Part No.46AM4327
Product RangePXIe-8361
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,210.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779700-02Copy
Newark Part No.46AM4327
Product RangePXIe-8361
Technical Datasheet
Processor Type-
Operating Frequency-
No. of Processor Cores-
RAM Memory Size-
Hard Drive Capacity-
No. of Slots1
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface Type-
Supported OS-
For Use WithNI PXI Systems, PXI Express Systems
Product RangePXIe-8361
SVHCTo Be Advised
Product Overview
779700-02 is a PXIe8361 x1, MXI-express interface, 214MB/s PXI remote control module. The PXIe8361 helps you control PXI and CompactPCI systems from your PC using a fully transparent MXIExpress link. This PXI remote control module is installed in a PXI chassis and uses a PCI Express to PCI bridge to interface with an installed PCI8361 through a copper, x1 MXIExpress cable.
Notes
1 year warranty.
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
-
For Use With
NI PXI Systems, PXI Express Systems
SVHC
To Be Advised
Operating Frequency
-
RAM Memory Size
-
No. of Slots
1
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8361
Technical Docs (1)
Alternatives for 779700-02
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate