Product Information
Product Overview
785831-01 is a PXIe‑8861 PXIe, 2.8GHz quad-core PXI controller. The PXIe‑8861 is an Intel Xeon 4‑core embedded controller for PXI Express systems. Users use it for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8861 includes two 10/100/1000BASE‑TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, two Thunderbolt™ 3 ports, and other peripheral I/O.
- Ambient temperature range from 0°C to 55°C (tested in accordance with IEC-60068-2-1/IEC-60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards
Notes
Using the PXIe-8861 controller in a manner not described in this user manual can impair the protection the controller provides.
Technical Specifications
Intel Xeon E3-1515M v5
4 Core
512GB
0°C to +55°C
Ethernet, RS-232, USB
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
-
8GB
-
NI PXI Chassis
Windows 10
PXIe-8861
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate