Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781366-01
Newark Part No.14AJ5300
Product RangePXI-8516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,153.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5,153.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781366-01
Newark Part No.14AJ5300
Product RangePXI-8516
Technical Datasheet
Product TypePXI LIN Interface Module
No. of Ports2 Port
Data Rate20Kbps
Bus Connector TypePXI
Supported OSReal-Time OS, Windows
For Use WithPXI Systems
Product RangePXI-8516
SVHCLead
Product Overview
The PXI-8516 is a Local Interconnect Network (LIN) interface for developing applications with the NI-XNET driver. The PXI-8516 excels in applications requiring real-time, high-speed manipulation of hundreds of LIN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time for processing complex models and applications.
Technical Specifications
Product Type
PXI LIN Interface Module
Data Rate
20Kbps
Supported OS
Real-Time OS, Windows
Product Range
PXI-8516
No. of Ports
2 Port
Bus Connector Type
PXI
For Use With
PXI Systems
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate