New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Oscilloscopes & Bundles
                      6. PXI Oscilloscope Bundles
                      Print Page

                      867011-03

                      Oscilloscope Bundle, PXIe-SCP5101, 2 Channel, 100 MHz Bandwidth, 1 GSPS Sampling Rate

                      NI / EMERSON 867011-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No867011-03
                      Newark Part No.87AK1921
                      Product RangePXIe-SCP5101
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$10,875.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10,875.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No867011-03
                      Newark Part No.87AK1921
                      Product RangePXIe-SCP5101
                      Technical Datasheet

                      Data Sheet

                      Product RangePXIe-SCP5101
                      Scope Channels2 Channel
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsPXIe-5110 PXI Oscilloscope, SP500X Oscilloscope Probe, PXIe-1083 PXI Chassis, Thunderbolt/Pwr Cable
                      Manufacturer Warranty-
                      SVHCTo Be Advised

                      Product Overview

                      867011-03 is a 100MHz PXI oscilloscope bundle. It includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5110 PXI oscilloscope. It has two channels that sample up to 1GS/s. It features triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 100MHz of analog bandwidth and flexible measurement configurations. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. This bundle also includes two standard passive SP500X oscilloscope probes with fixed 10x attenuation for oscilloscopes that provide 1Mohm input impedance. It is ideal for automated device validation, high-channel-count test applications, combining measurements from different instruments in one system, and interactively exercising devices-under-test using no-code InstrumentStudio PC software.

                      • Voltage input channels are 2
                      • 100MHz bandwidth
                      • 8bits vertical resolution
                      • 1GS/s sample rate
                      • 512MB memory
                      • Simplify your benchtop by combining instruments in a single “box”
                      • Sample at speeds up to 5GS/s with up to 1.5GHz of analog bandwidth
                      • Store multiple channel acquisitions on same device on-board memory

                      Contents

                      SP500X probe (2), Thunderbolt 3 male-to-male cable, PXIe-5110 oscilloscope, PXIe-1083 PXI chassis, Power cable, US.

                      Technical Specifications

                      Product Range

                      PXIe-SCP5101

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      -

                      Kit Contents

                      PXIe-5110 PXI Oscilloscope, SP500X Oscilloscope Probe, PXIe-1083 PXI Chassis, Thunderbolt/Pwr Cable

                      SVHC

                      To Be Advised

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      -

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate