Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-64
Newark Part No.13AJ3780
Product RangePXI-2564
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-64
Newark Part No.13AJ3780
Product RangePXI-2564
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationSPST-NO
No. of Relays16Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max150V
Switching Current Max5A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXI-2564
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2564 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI-2564 is fully software programmable. With an efficient coupling of voltage/current capability and relay density, this switch module is ideal for switching medium- to high-power signals and loads in military, automotive, or automated test applications.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
16Relays
Switching Voltage Max
150V
Bandwidth
10MHz
Product Range
PXI-2564
Contact Configuration
SPST-NO
Bus Connector Type
PXI Hybrid
Switching Current Max
5A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate