| Quantity | Price |
|---|---|
| 1+ | $51,870.000 |
Product Information
Product Overview
785585-02 is a PXIe-5785, 12bit, 6.4GS/s, 2-channel PXI FlexRIO IF transceiver. It enables direct RF acquisition up to 6GHz and generation up to 3GHz with 12bits of resolution. You can use it in a dual-channel mode at 3.2GS/s or in a single-channel interleaved mode at 6.4GS/s. The PXIe-5785 is ideal for applications that require wideband acquisition and generation with multichannel synchronization, including radar, electronic warfare, and communications. The FlexRIO driver includes support for acquiring and generating waveforms out of the box, and you can use the LabVIEW-programmable Xilinx Kintex UltraScale FPGA to implement custom algorithms for real-time signal processing.
- 2.4GHz bandwidth, 500kHz to 6GHz frequency range
Notes
1 year warranty.
Technical Specifications
PXI FlexRIO IF Transceiver
-
PXIe-5785
2.4GHz
PXI FlexRIO Systems
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate