| Quantity | Price |
|---|---|
| 1+ | $3,800.000 |
Product Overview
6002-410-037 is a UBX 160 daughterboard. It is a full-duplex wideband transceiver that covers frequencies from 10MHz to 6GHz with up to 160MHz of instantaneous bandwidth. Coherent and phase-aligned operation across multiple UBX daughterboards enables users to explore MIMO and direction finding applications. The UBX 160 daughterboard works interchangeably with other USRP daughterboards and is supported by UHD software API for seamless integration into existing applications. The flexible transceiver architecture features multiple reconfigurable RF signal paths to optimize performance across a wide frequency range. A down conversion stage in transmitter path, and an up conversion stage in receiver path, extends the tuning range of the main direct conversion stage to cover signals with a center frequency from 10MHz to 500MHz. The wide RF coverage of the UBX daughterboard is ideal for applications spanning all the most common bands of interest such as HF, VHF, cellular, radar, and Wi-Fi.
- Compatible with the USRP X300 series devices
- RF shielding
- Full duplex operation with independent TX and RX frequencies
- Synthesizer synchronization for applications requiring coherent or phase-aligned operation
Contents
UBX 160 daughterboard, Screws.
Technical Specifications
Daughterboard
UBX-160
NI Ettus USRP X300 & USRP X310 Software Defined Radio Devices
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate