Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No61-744Copy
Newark Part No.64M5995
Product RangeTightSight
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.620 |
Price for:Each
Minimum: 1
Multiple: 1
$194.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-744Copy
Newark Part No.64M5995
Product RangeTightSight
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response Type-
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max36.5mm
Product RangeTightSight
SVHCNo SVHC (08-Jul-2021)
Product Overview
61-744 is a 600A AC Clamp-Pro™ clamp meter w/NCV for electricians looking for a dependable, affordable 600A clamp meter. It's tough to beat IDEAL 740 series.
- Convenient one-touch non-contact voltage indication (70V-600VAC)
- Tapered jaws with hook tip for easy wire separation
- Auto/manual ranging
- Data hold button conveniently located for thumb and auto power off
- Low battery indicator
- CAT III - 600V rating
- Easy to read large numbers and symbols
- 2-year warranty
Contents
Clamp meter, Soft case, Test leads, Batteries, User manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
36.5mm
SVHC
No SVHC (08-Jul-2021)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.75
Product Range
TightSight
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate