Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,143.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3,143.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoDM7560-8-D/C2
Newark Part No.91AH5619
Technical Datasheet
No. of Digits6.5
DMM ConnectivityLAN, RS232
Current Measure AC Max3A
Voltage Measure AC Max264V
Resistance Measure Max100Mohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max216V
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
DM7560 is a flexible 6.5-digit digital multimeter with high-accuracy, high-speed data logging (up to 30k S/s) with deep 100k reading memory and built-in statistical analysis. With its capability to monitor transitional voltage variations, it can be applied to a wide range of applications.
- Full-colour, height resolution display with flexible display formats
- Built-in power line cycle (PLC) filter to remove 50/60 Hz harmonics from measurements
- High-speed data logging with up to 30 k points per second
- High-capacity internal memory up to 100K points
- Trend / histogram analysis available both in real-time and offline
- Multiple PC interface options (USB, LAN & RS-232) enable automation
- UL/CSA standard
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
LAN, RS232
Voltage Measure AC Max
264V
Product Range
-
Voltage Measure DC Max
216V
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate