Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 3 143,540 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
3 143,54 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantYOKOGAWA
Réf. FabricantDM7560-8-D/C2Copie
Code Commande91AH5619
Fiche technique
No. of Digits6.5
DMM ConnectivityLAN, RS232
Current Measure AC Max3A
Voltage Measure AC Max264V
Resistance Measure Max100Mohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max216V
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Aperçu du produit
DM7560 is a flexible 6.5-digit digital multimeter with high-accuracy, high-speed data logging (up to 30k S/s) with deep 100k reading memory and built-in statistical analysis. With its capability to monitor transitional voltage variations, it can be applied to a wide range of applications.
- Full-colour, height resolution display with flexible display formats
- Built-in power line cycle (PLC) filter to remove 50/60 Hz harmonics from measurements
- High-speed data logging with up to 30 k points per second
- High-capacity internal memory up to 100K points
- Trend / histogram analysis available both in real-time and offline
- Multiple PC interface options (USB, LAN & RS-232) enable automation
- UL/CSA standard
Spécifications techniques
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
LAN, RS232
Voltage Measure AC Max
264V
Product Range
-
Voltage Measure DC Max
216V
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit