Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3458ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92H4778
Product Range34000 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23,804.790 |
Price for:Each
Minimum: 1
Multiple: 1
$23,804.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3458ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92H4778
Product Range34000 Series
Technical Datasheet
No. of Digits8.5
DMM ConnectivityGPIB
Current Measure AC Max1A
Voltage Measure AC Max1kV
Resistance Measure Max1Gohm
Product Range34000 Series
Current Measure DC Max1A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
3458A is a 8.5 digit multimeter. It measures AC/DC voltage, AC/DC current, resistance, frequency, continuity, diode test, temperature.
- 8ppm per year DC voltage reference stability, optional 4ppm
- 0.1ppm DC volts transfer accuracy
- Superior AC volts measurements
- System capabilities: 100,000 readings per second at 4½ digits
- 148K reading memory for prolonged data logging
Technical Specifications
No. of Digits
8.5
Current Measure AC Max
1A
Resistance Measure Max
1Gohm
Current Measure DC Max
1A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
GPIB
Voltage Measure AC Max
1kV
Product Range
34000 Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate