Need more?
| Quantity | Price |
|---|---|
| 1+ | $13,719.300 |
Product Information
Product Overview
6514 electrometer combines flexible interfacing capabilities with current sensitivity, charge measurement capabilities, resolution, and speed that are equal or superior to our earlier electrometers. The Model 6514’s built-in IEEE-488, RS-232, and digital I/O interfaces make it simple to configure fully automated, high speed systems for low-level testing. The 5½-digit Model 6514 is designed for applications that demand fast, yet precise measurements of low currents, voltages from high resistance sources, charges, or high resistances. The Model 6514’s exceptional measurement performance comes at an affordable price. While its cost is comparable with that of many high end DMMs, the Model 6514 offers far greater current sensitivity and significantly lower voltage burden (as low as 20μV) than other instruments can provide.
- <lt/>1fA noise
- <gt/>200Tohm input impedance on voltage measurements
- Charge measurements from 10fC to 20µC
- High speed - up to 1200 readings/second
- Interfaces readily with switches, computers, and component handlers
- Cancels voltage and current offsets easily
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Programmable electrometer, Low noise triax cable & 3-slot triax to alligator clips.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
5.5
-
200Gohm
20mA
1 Year
-
GPIB, RS232, USB
-
6500 Series
200V
DC Current, DC Voltage, Charge, Resistance
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate