Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-77-4
Newark Part No.18M4542
Product RangeFluke 80 Series
Also Known As095969365239
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $631.050 |
Price for:Each
Minimum: 1
Multiple: 1
$631.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-77-4
Newark Part No.18M4542
Product RangeFluke 80 Series
Also Known As095969365239
Technical Datasheet
No. of Digits3.75
DMM Response TypeAverage
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product RangeFluke 80 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 77-IV digital multimeter has the features needed to repair most electrical and electronic problems. This meter is simple to use and has significant improvements over Fluke's original 70 Series with more measurement functions, conformance to the latest safety standards, and a much larger display that's easier to view.
- Large display
- Backlight for work in dim areas
- Min / Max to record signal fluctuations
- Ergonomic over moulded housing with integrated probe holders
- Free your hands with the optional TPAK magnetic hanger
- Auto and Manual ranging
- Meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Multimeter, 9V battery, test leads, user manual
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
Fluke 80 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate