Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
The Fluke Fiber Optic Meter (FOM) helps you test and maintain fiber optic cable without having to buy a whole new meter. Plug the FOM directly into any DMM with a mV dc function and a 10 MΩ input impedance and quickly and accurately verify fiber optic cable system loss.
- Highly accurate readings mean less work, less repeated testing
- Battery life: 16 hours minimum, 9V alkaline
- LED low battery indicator
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Technical Specifications
Connector Type
-
Operating Range dBm Min
-50dBm
Product Range
-
Photodetector Type
Germanium
Operating Range dBm Max
3dBm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate