Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | BOS-350Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55AH3097 |
| Product Range | BOS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,526.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2,526.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | BOS-350Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55AH3097 |
| Product Range | BOS Series |
| Technical Datasheet | |
| Scope Channels | 2 Channel |
| Bandwidth | 40MHz |
| Scope Display Type | CRT |
| Calculated Rise Time | 8.8ns |
| Kit Contents | 40 MHz Analog Oscilloscope, Power Cord, 110V Fuse, 220V Fuse, Plastic Screwdriver, 2 Probes |
| Manufacturer Warranty | 4 Years |
| Product Range | BOS Series |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BOS-350 is a BOS series bench top dual-channel analog oscilloscope. This oscilloscope is rugged, easy to operate, and highly reliable. It is ideal for research, production, and electronics applications. The BOS converts a high-input differential voltage (≤1300 Vp) into a low voltage (≤6.5V). It features 6" diagonal, rectangular screen with internal graticule 8 x 10 DIV (1 DIV = 1 cm), B31 phosphor, 2KV acceleration voltage.
- DC to 40MHz (-3dB) bandwidth, 400V (DC + AC peak) maximum input voltage
- Attenuator : 1-2-5 sequence, 10 step with variable control
- Input impedance is 1Mohm ±2%, 25pF ±10%
- About 8.8ns rise time
- Approx. 38W power consumption
- Power source : 110 to 130V (800 mA fuse), 200 to 260V (600 mA fuse) 50/60 Hz selectable
- Vertical sensitivity: 1mV/DIV, horizontal resolution: 10ns
- Dimension is 324 W x 398 D x 132mm H (12.75 x 15.67 x 5.20”)
- 5:1 continuously variable hold-off time
- ±3% accuracy
Technical Specifications
| Scope Channels | 2 Channel |
|---|---|
| Scope Display Type | CRT |
| Kit Contents | 40 MHz Analog Oscilloscope, Power Cord, 110V Fuse, 220V Fuse, Plastic Screwdriver, 2 Probes |
| Product Range | BOS Series |
| SVHC | No SVHC (04-Feb-2026) |
| Bandwidth | 40MHz |
|---|---|
| Calculated Rise Time | 8.8ns |
| Manufacturer Warranty | 4 Years |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |