Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBOS-350Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AH3097
Product RangeBOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,508.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2,508.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBOS-350Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AH3097
Product RangeBOS Series
Technical Datasheet
Scope Channels2 Channel
Bandwidth40MHz
Scope Display TypeCRT
Calculated Rise Time8.8ns
Kit Contents40 MHz Analog Oscilloscope, Power Cord, 110V Fuse, 220V Fuse, Plastic Screwdriver, 2 Probes
Manufacturer Warranty4 Years
Product RangeBOS Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BOS-350 is a BOS series bench top dual-channel analog oscilloscope. This oscilloscope is rugged, easy to operate, and highly reliable. It is ideal for research, production, and electronics applications. The BOS converts a high-input differential voltage (≤1300 Vp) into a low voltage (≤6.5V). It features 6" diagonal, rectangular screen with internal graticule 8 x 10 DIV (1 DIV = 1 cm), B31 phosphor, 2KV acceleration voltage.
- DC to 40MHz (-3dB) bandwidth, 400V (DC + AC peak) maximum input voltage
- Attenuator : 1-2-5 sequence, 10 step with variable control
- Input impedance is 1Mohm ±2%, 25pF ±10%
- About 8.8ns rise time
- Approx. 38W power consumption
- Power source : 110 to 130V (800 mA fuse), 200 to 260V (600 mA fuse) 50/60 Hz selectable
- Vertical sensitivity: 1mV/DIV, horizontal resolution: 10ns
- Dimension is 324 W x 398 D x 132mm H (12.75 x 15.67 x 5.20”)
- 5:1 continuously variable hold-off time
- ±3% accuracy
Technical Specifications
Scope Channels
2 Channel
Scope Display Type
CRT
Kit Contents
40 MHz Analog Oscilloscope, Power Cord, 110V Fuse, 220V Fuse, Plastic Screwdriver, 2 Probes
Product Range
BOS Series
SVHC
No SVHC (04-Feb-2026)
Bandwidth
40MHz
Calculated Rise Time
8.8ns
Manufacturer Warranty
4 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate